Arrow Electronic Components Online
MMK5225K50J04L16.5TR18|KEMET|simage
MMK5225K50J04L16.5TR18|KEMET|limage
Capacitor Film

MMK5225K50J04L16.5TR18

Cap Film 2.2uF 50V PET 10%( 7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    50VDC|30VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 5 X 10
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10(Max)
  • Product Weight (g)
    0.5
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    16.5
  • Seated Plane Height (mm)
    10(Max)

Documentation and Resources

Datasheets
Design resources