Reduced Price
Capacitor Film
MMK5154J50J01L165TA18
Cap Film 0.15uF 50V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
5%
Voltage
50VDC|30VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 2.5 X 6.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Ammo
Product Length (mm)
7.2(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
16.5
Seated Plane Height (mm)
6.5(Max)

