Capacitor Film
MMK5105K100J06L4BULK
Cap Film 1uF 100V PET 10%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 7.2 X 13
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Length (mm)
7.2(Max)
Product Depth (mm)
7.2(Max)
Product Height (mm)
13(Max)
Product Weight (g)
0.9
Lead Diameter (mm)
0.5
Lead Length (mm)
4
Seated Plane Height (mm)
13(Max)

