Arrow Electronic Components Online
MMIX1T550N055T2|LTLFUWIC|simage
MMIX1T550N055T2|LTLFUWIC|limage
MOSFETs

MMIX1T550N055T2

Trans MOSFET N-CH 55V 550A 21-Pin SMPD-X

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.8
  • Maximum Continuous Drain Current (A)
    550
  • Maximum Gate-Source Leakage Current (nA)
    200
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    1.3@10V
  • Typical Gate Charge @ Vgs (nC)
    595@10V
  • Typical Gate Charge @ 10V (nC)
    595
  • Typical Input Capacitance @ Vds (pF)
    40000@25V
  • Maximum Power Dissipation (mW)
    830000
  • Typical Fall Time (ns)
    230
  • Typical Rise Time (ns)
    40
  • Typical Turn-Off Delay Time (ns)
    90
  • Typical Turn-On Delay Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    5.55(Max)
  • Package Width
    23.25(Max)
  • Package Length
    25.25(Max)
  • PCB changed
    21
  • Supplier Package
    SMPD-X
  • Pin Count
    21
Order Quantity

Documentation and Resources

Datasheets
Design resources