Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
300
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
5
Maximum Continuous Drain Current (A)
108
Maximum Gate-Source Leakage Current (nA)
200
Maximum IDSS (uA)
50
Maximum Drain-Source Resistance (mOhm)
16@10V
Typical Gate Charge @ Vgs (nC)
268@10V
Typical Gate Charge @ 10V (nC)
268
Typical Input Capacitance @ Vds (pF)
16200@25V
Maximum Power Dissipation (mW)
520000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
94
Typical Turn-On Delay Time (ns)
46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
5.55(Max)
Package Width
23.25(Max)
Package Length
25.25(Max)
PCB changed
21
Supplier Package
SMPD-X
Pin Count
21
Order Quantity

