Arrow Electronic Components Online
MMICT583800012|INVENSEN|simage
MMICT583800012|INVENSEN|originalImage
Microphones

MMICT5838-00-012

Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad

InvenSense
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    MEMS
  • Frequency Range (Hz)
    400 to 800000
  • Sensitivity (dB)
    -26
  • Minimum Signal to Noise Ratio (dB)
    65(Typ)
  • Maximum Current Consumption (mA)
    0.13
  • Minimum Operating Supply Voltage
    1.62V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    1.98V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.65
  • Product Height (mm)
    0.98

Documentation and Resources

Datasheets
Design resources