Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Category
Small Signal
Channel Mode
Enhancement
Channel Type
N
Maximum Drain-Source Voltage (V)
100
Maximum Gate Threshold Voltage (V)
1.6
Maximum Continuous Drain Current (A)
2
Maximum Drain-Source Resistance (mOhm)
320@10V
Typical Gate Charge @ Vgs (nC)
3.5@10V
Typical Gate Charge @ 10V (nC)
3.5
Typical Gate to Drain Charge (nC)
1
Typical Reverse Recovery Charge (nC)
24
Typical Output Capacitance (pF)
11
Minimum Gate Threshold Voltage (V)
0.8
Maximum Power Dissipation (mW)
1560
Typical Turn-Off Delay Time (ns)
16
Typical Turn-On Delay Time (ns)
5
Supplier Temperature Grade
Industrial
Maximum Pulsed Drain Current @ TC=25°C (A)
7.2
Mounting
Surface Mount
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

