Arrow Electronic Components Online
MMDT5551TP|MCO|simage
MMDT5551TP|MCO|limage
GP BJT

MMDT5551-TP

Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    180
  • Maximum Collector-Emitter Voltage (V)
    160
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@1mA@10mA
  • Maximum DC Collector Current (A)
    0.2
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    80@10mA@5V|80@1mA@5V
  • Maximum Power Dissipation (mW)
    200
  • Maximum Transition Frequency (MHz)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources