Arrow Electronic Components Online
MMDT2227|DIOTCSEM|simage
MMDT2227|DIOTCSEM|limage
GP BJT

MMDT2227

Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP|NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60@PNP|75@NPN
  • Maximum Collector-Emitter Voltage (V)
    60@PNP|40@NPN
  • Maximum Base-Emitter Voltage (V)
    5@PNP|6@NPN
  • Maximum Base-Emitter Saturation Voltage (V)
    2.6@50mA@500mA@PNP|1.3@15mA@150mA|2@50mA@500mA@NPN|1.2@15mA@150mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.6@50mA@500mA@PNP|0.4@15mA@150mA|1@50mA@500mA@NPN|0.3@15mA@150mA
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    100@150mA@10V|50@500mA@10V@PNP|100@10mA@10V|100@1mA@10V|75@0.1mA@10V|40@500mA@10V@NPN|75@10mA@10V|50@1mA@10V|35@0.1mA@10V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources