Reduced Price
Product Technical Specifications
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Continuous Drain Current (A)
4.5
Maximum Drain-Source Resistance (mOhm)
900@10V
Typical Gate Charge @ Vgs (nC)
12.3
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

