Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±30
Operating Junction Temperature (°C)
150
Maximum Continuous Drain Current (A)
8
Maximum Drain-Source Resistance (mOhm)
580@10V
Typical Gate Charge @ Vgs (nC)
13@10V
Typical Gate Charge @ 10V (nC)
13
Typical Input Capacitance @ Vds (pF)
478@25V
Maximum Power Dissipation (mW)
45000
Typical Fall Time (ns)
33
Typical Rise Time (ns)
33
Typical Turn-Off Delay Time (ns)
76
Typical Turn-On Delay Time (ns)
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.1
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Supplier Package
TO-252
Pin Count
3

