Connector RF
MMCX-J-P-H-ST-SM1
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating System
Snap-On
Mating Cycle (Cycles)
100
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
3.45
Product Depth (mm)
3.45
Product Height (mm)
5
Mounting
Surface Mount

