Arrow Electronic Components Online
MMCXJPHSTSM1K|SAMTEC|limage
MMCXJPHSTSM1K|SAMTEC|simage
Connector RF

MMCX-J-P-H-ST-SM1-K

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Snap-On
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Product Length (mm)
    3.45
  • Product Depth (mm)
    3.45
  • Product Height (mm)
    5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources