Arrow Electronic Components Online
No Image Available
Magnetoresistive Sensors

MMC34160PJ

Dimensional Magnetoresistive Sensor 3 Axis 16Gs Magnetic Field 12-Pin BGA T/R

MEMSIC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Dimensional
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    1
  • Number of Axis
    3
  • Maximum Magnetic Field
    16Gs
  • Maximum Sensitivity
    2048counts/G
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.6 mm
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources