ESD Suppressors
MMBZ5V6AL,215
ESD Suppressor TVS Uni-Dir 3V 3-Pin SOT-23 T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
3
Maximum Clamping Voltage (V)
8
Maximum Peak Pulse Current (A)
3
Maximum Reverse Leakage Current (uA)
0.5
Maximum Power Dissipation (mW)
290
Peak Pulse Power Dissipation (W)
24
Capacitance Value (pF)
280
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

