Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Zener
Configuration
Dual Common Anode|Single
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
26
Minimum Breakdown Voltage (V)
31.35
Maximum Breakdown Voltage (V)
34.65
Maximum Clamping Voltage (V)
46
Maximum Peak Pulse Current (A)
0.87
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Maximum Power Dissipation (mW)
300
Peak Pulse Power Dissipation (W)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

