Arrow Electronic Components Online
MMBZ27VCWT1G|ONSEMI|simage
MMBZ27VCWT1G|ONSEMI|limage
ESD Suppressors

MMBZ27VCWT1G

ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Zener
  • Configuration
    Single|Dual Common Cathode
  • Direction Type
    Bi-Directional|Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    22
  • Minimum Breakdown Voltage (V)
    25.65
  • Maximum Breakdown Voltage (V)
    28.35
  • Maximum Clamping Voltage (V)
    38
  • Maximum Peak Pulse Current (A)
    1
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    200
  • Peak Pulse Power Dissipation (W)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources