Arrow Electronic Components Online
MMBZ18VCL215|NEXPERIA|simage
MMBZ18VCL215|NEXPERIA|limage
ESD Suppressors

MMBZ18VCL,215

ESD Suppressor TVS Uni-Dir 14.5V 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Cathode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    14.5
  • Maximum Clamping Voltage (V)
    25
  • Maximum Peak Pulse Current (A)
    1.6
  • Maximum Reverse Leakage Current (uA)
    0.005
  • Maximum Power Dissipation (mW)
    440
  • Peak Pulse Power Dissipation (W)
    40
  • Capacitance Value (pF)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources