ESD Suppressors
MMBZ18VALYFHT116
ESD Suppressor TVS Uni-Dir/Bi-Dir 14.5V 3-Pin SSD T/R Automotive AEC-Q101
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single|Dual Common Anode
Direction Type
Bi-Directional|Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
14.5
Minimum Breakdown Voltage (V)
17.1
Maximum Breakdown Voltage (V)
18.9
Maximum Clamping Voltage (V)
25
Maximum Peak Pulse Current (A)
1.6
Maximum Reverse Leakage Current (uA)
0.005
Test Current (mA)
1
Maximum Power Dissipation (mW)
300
Peak Pulse Power Dissipation (W)
40
Capacitance Value (pF)
60(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.5(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SSD
Pin Count
3

