Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
14.5
Maximum Clamping Voltage (V)
25
Maximum Peak Pulse Current (A)
1.6
Maximum Reverse Leakage Current (uA)
0.005
Maximum Power Dissipation (mW)
360
Peak Pulse Power Dissipation (W)
40
Capacitance Value (pF)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.4(Max) mm
Package Length
3(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

