Arrow Electronic Components Online
MMBZ16VALT1G|ONSEMI|limage
MMBZ16VALT1G|ONSEMI|simage
ESD Suppressors

MMBZ16VALT1G

ESD Suppressor Diode Zener Uni-Dir 13V 16Vbr 23Vc 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Zener
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    13
  • Minimum Breakdown Voltage (V)
    15.2
  • Maximum Breakdown Voltage (V)
    16.8
  • Maximum Clamping Voltage (V)
    23
  • Maximum Peak Pulse Current (A)
    1.7
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources