Arrow Electronic Components Online
MMBTH81|ONSEMI|simage
MMBTH81|ONSEMI|limage
RF BJT

MMBTH81

Trans RF BJT PNP 20V 0.05A 225mW 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Collector-Emitter Voltage Range (V)
    20 to 30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.5mA@5mA
  • Maximum Base-Emitter Voltage (V)
    3
  • Maximum DC Collector Current (A)
    0.05
  • Maximum DC Collector Current Range (A)
    0.001 to 0.06
  • Maximum Emitter Cut-Off Current (nA)
    100
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    60@5mA@10V
  • Minimum DC Current Gain Range
    50 to 120
  • Maximum Junction Ambient Thermal Resistance
    556
  • Maximum Junction Case Thermal Resistance
    125
  • Typical Input Capacitance (pF)
    0.65(Max)
  • Typical Output Capacitance (pF)
    0.85(Max)
  • Maximum Power Dissipation (mW)
    225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources