Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
400
Maximum Collector-Emitter Voltage (V)
400
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
0.75@1mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.5@1mA@10mA|0.75@5mA@50mA|0.4@0.1mA@1mA
Maximum DC Collector Current (A)
0.3
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

