Arrow Electronic Components Online
MMBTA14LT1HTSA1|INFINEON|simage
MMBTA14LT1HTSA1|INFINEON|limage
Darlington BJT

MMBTA14LT1HTSA1

Trans Darlington NPN 30V 0.3A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    10
  • Maximum Base-Emitter Saturation Voltage (V)
    2@0.1mA@100mA
  • Maximum Continuous DC Collector Current (A)
    0.3
  • Maximum Collector Cut-Off Current (uA)
    0.1
  • Typical Current Gain Bandwidth (MHz)
    125(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.5@0.1mA@100mA
  • Minimum DC Current Gain
    10000@10mA@5V|20000@100mA@5V
  • Maximum Power Dissipation (mW)
    330
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources