Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.3
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3000@10V
Typical Gate Charge @ Vgs (nC)
0.44@4.5V
Typical Gate to Drain Charge (nC)
0.1
Typical Gate to Source Charge (nC)
0.2
Typical Reverse Recovery Charge (nC)
29
Typical Input Capacitance @ Vds (pF)
22.5@25V
Typical Reverse Transfer Capacitance @ Vds (pF)
0.5@25V
Minimum Gate Threshold Voltage (V)
1
Typical Output Capacitance (pF)
12
Maximum Power Dissipation (mW)
350
Typical Fall Time (ns)
8
Typical Rise Time (ns)
2.5
Typical Turn-Off Delay Time (ns)
13
Typical Turn-On Delay Time (ns)
2.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial/Industrial
Typical Drain-Source Resistance @ 25°C (mOhm)
1600@5V|1150@10V|1100@15V|1100@20V
Maximum Power Dissipation on PCB @ TC=25°C (W)
0.35
Maximum Pulsed Drain Current @ TC=25°C (A)
1.5
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
357
Typical Diode Forward Voltage (V)
0.85
Typical Reverse Recovery Time (ns)
30
Maximum Diode Forward Voltage (V)
1.2
Maximum Positive Gate-Source Voltage (V)
20
Mounting
Surface Mount
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

