Arrow Electronic Components Online
MMBT6520LT1G|ONSEMI|limage
MMBT6520LT1G|ONSEMI|simage
GP BJT

MMBT6520LT1G

Trans GP BJT PNP 350V 0.5A 300mW 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    350
  • Maximum Collector-Emitter Voltage (V)
    350
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base Current (A)
    0.25
  • Maximum Base-Emitter Saturation Voltage (V)
    0.85@2mA@20mA|0.9@3mA@30mA|0.75@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@1mA@10mA|0.35@2mA@20mA|0.5@3mA@30mA|1@5mA@50mA
  • Maximum DC Collector Current (A)
    0.5
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    20@1mA@10V|30@10mA@10V|30@30mA@10V|20@50mA@10V|15@100mA@10V
  • Maximum Power Dissipation (mW)
    300
  • Maximum Transition Frequency (MHz)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources