Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum DC Current Gain
100000@10mA@5V|200000@100mA@5V|140000@500mA@5V
Maximum Collector-Emitter Voltage (V)
40
Typical Transition Frequency (MHz)
130(Min)
Maximum Collector-Base Voltage (V)
40
Maximum Base-Emitter Voltage (V)
12
Maximum Base-Emitter Saturation Voltage (V)
2@0.5mA@500mA
Maximum Continuous DC Collector Current (A)
0.5
Maximum Collector Cut-Off Current (uA)
0.05
Operating Junction Temperature (°C)
-55 to 150
Typical Current Gain Bandwidth (MHz)
130(Min)
Maximum Collector-Emitter Saturation Voltage (V)
1.2@0.5mA@50mA|1.5@0.5mA@500mA
Minimum DC Current Gain
10000@10mA@5V|20000@100mA@5V|14000@500mA@5V
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Minimum DC Current Gain Range
>=3600
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

