Arrow Electronic Components Online
MMBT5551AQ|DIOTCSEM|simage
MMBT5551AQ|DIOTCSEM|limage
GP BJT

MMBT5551-AQ

Trans GP BJT NPN 160V 0.6A 250mW 3-Pin SOT-23 Automotive AEC-Q101

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    180
  • Maximum Collector-Emitter Voltage (V)
    160
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA|1@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@1mA@10mA|0.2@5mA@50mA
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    80@1mA@5V|80@10mA@5V|30@50mA@5V
  • Maximum Power Dissipation (mW)
    250
  • Maximum Transition Frequency (MHz)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources