Arrow Electronic Components Online
MMBT5401LT1G|ONSEMI|simage
MMBT5401LT1G|ONSEMI|limage
GP BJT

MMBT5401LT1G

Trans GP BJT PNP 150V 0.5A 300mW 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    160
  • Maximum Collector-Emitter Voltage (V)
    150
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA|1@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@1mA@10mA|0.5@5mA@50mA
  • Maximum DC Collector Current (A)
    0.5
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    50@1mA@5V|60@10mA@5V|50@50mA@5V
  • Maximum Power Dissipation (mW)
    300
  • Maximum Transition Frequency (MHz)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources