Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
160
Maximum Collector-Emitter Voltage (V)
150
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-55 to 150
Maximum Base-Emitter Saturation Voltage (V)
1@1mA@10mA|1@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA|0.5@5mA@50mA
Maximum DC Collector Current (A)
0.6
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
50@1mA@5V|60@10mA@5V|50@50mA@5V
Maximum Power Dissipation (mW)
350
Maximum Transition Frequency (MHz)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

