Arrow Electronic Components Online
MMBT44017F|DIODEZTX|limage
MMBT44017F|DIODEZTX|simage
GP BJT

MMBT4401-7-F

Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base Current (A)
    0.2
  • Maximum Base-Emitter Saturation Voltage (V)
    0.95@15mA@150mA|1.2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@15mA@150mA|0.75@50mA@500mA
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    20@0.1mA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources