Arrow Electronic Components Online
MMBT4126LT3G|ONSEMI|simage
MMBT4126LT3G|ONSEMI|limage
GP BJT

MMBT4126LT3G

Trans GP BJT PNP 25V 0.2A 300mW 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    25
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Voltage (V)
    4
  • Maximum Base-Emitter Saturation Voltage (V)
    0.95@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@5mA@50mA
  • Maximum DC Collector Current (A)
    0.2
  • Minimum DC Current Gain
    120@2mA@1V|60@50mA@1V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources