Arrow Electronic Components Online
MMBT3904RFG|TSC|simage
MMBT3904RFG|TSC|limage
GP BJT

MMBT3904 RFG

Trans GP BJT NPN 40V 0.2A 300mW 3-Pin SOT-23 T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    0.95@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@5mA@50mA
  • Maximum DC Collector Current (A)
    0.2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    30@100mA@1V|100@10mA@1V|60@50mA@1V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources