Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
75
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1.2@15mA@150mA|2@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.3@15mA@150mA|1@50mA@500mA
Maximum DC Collector Current (A)
0.6
Minimum DC Current Gain
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75
Package Width
0.8
Package Length
1.6
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-523
Pin Count
3
Lead Shape
Gull-wing

