Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Series
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
1.6
Maximum Forward Voltage (V)
1.1@0.1A
Peak Reverse Current (uA)
3
Maximum Junction Ambient Thermal Resistance
556°C/W
Maximum Diode Capacitance (pF)
1.5
Maximum Power Dissipation (mW)
300
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

