Rectifiers
MMBD3004BRM-7-F
Diode Small Signal Switching 350V 0.225A 6-Pin SOT-26 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MMBD3004BRM-7-F
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
300
Configuration
Double Dual Series
Peak Reverse Repetitive Voltage (V)
350
Maximum Continuous Forward Current (A)
0.225
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1.25@0.2A
Peak Reverse Current (uA)
0.1@240V
Maximum Power Dissipation (mW)
350
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6
Lead Shape
Gull-wing

