Arrow Electronic Components Online
MMBD3004A7F|DIODEZTX|simage
MMBD3004A7F|DIODEZTX|limage
Rectifiers

MMBD3004A-7-F

Diode Small Signal Switching 350V 0.225A 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MMBD3004A-7-F
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    300
  • Configuration
    Dual Common Anode
  • Peak Reverse Repetitive Voltage (V)
    350
  • Maximum Continuous Forward Current (A)
    0.225
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1.25@0.2A
  • Peak Reverse Current (uA)
    0.1@240V
  • Maximum Junction Ambient Thermal Resistance
    357°C/W
  • Maximum Diode Capacitance (pF)
    5
  • Maximum Power Dissipation (mW)
    350
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    212
  • Mounting
    Surface Mount
  • Package Height
    0.98 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources