Resistor Fixed Single-Surface Mount
MMB02070Z0000ZB200
Res Thin Film 0207(2309) 0 Ohm Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
VishayYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
0
Current Sensing
No
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability, High Stability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
0207(2309)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0207(2309)
Product Diameter (mm)
2.2
Product Length (mm)
5.8
Product Weight (g)
0.08
Diameter Tolerance (mm)
-0.2
Length Tolerance (mm)
-0.15
Mounting
Surface Mount
Family/Series
MMB 0207
ALIAS
2312 19590001
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
Order Quantity

