Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Array 10
Direction Type
Uni-Directional
Number of Elements per Chip
10
Maximum Working Voltage (V)
50
Maximum Reverse Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

