Arrow Electronic Components Online
MMAD1108|PROTEK|simage
MMAD1108|PROTEK|limage
ESD Suppressors

MMAD1108

ESD Suppressor Diode Diode Array Uni-Dir 50V 16-Pin SOIC Tube

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Octal
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    50
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources