Arrow Electronic Components Online
MMAD1106LF|PROTEK|simage
MMAD1106LF|PROTEK|limage
ESD Suppressors

MMAD1106-LF

ESD Suppressor Diode Array Uni-Dir 50V 14-Pin SO

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Octal Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    50
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources