Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
16
Lead Shape
No Lead
Family/Series
MMA9555LR1
ALIAS
935322226531
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
We don't have prices now, please check later
Order Quantity

