Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±8
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.95
Typical Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

