Arrow Electronic Components Online
MMA6901KQ|NXP|simage
MMA6901KQ|NXP|limage
Accelerometers

MMA6901KQ

Accelerometer Dual ±5g 3.3V/5V 0mV/g Automotive AEC-Q100 16-Pin QFN EP Tube

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Axis Type
    Dual
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±5
  • Device Sensitivity Range
    0mV/g
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    4.75|3.15
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    5.25|3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.08(Max) mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources