Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Acceleration (g)
±60
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
17
Minimum Operating Temperature (°C)
-40
Packaging
Tube
Mounting
Surface Mount
Package Height
1.98(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

