Product Technical Specifications
ECCN (US)
5A991.b.1
Part Status
Active
HTS
EA
Type
TX/RX
Emitter Type
VCSEL
Fiber Mode
Multi Mode
Connector Type
MPO-12/APC
Maximum Data Rate
400Gbps
Peak Wavelength (nm)
850
Form Factor
OSFP
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
14.34
Package Width
22.58
Package Length
149.21
PCB changed
60
Pin Count
60

