Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991.b.1
Part Status
Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Connector Type
LC/UPC
Maximum Data Rate
100Gbps
Peak Wavelength (nm)
1310
Form Factor
QSFP28
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

