Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.5.c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
Laser
Fiber Mode
Multi Mode
Connector Type
MPO
Maximum Data Rate
25.78125GBd
Peak Wavelength (nm)
850
Form Factor
QSFP28
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
13.25
Package Width
18.35
Package Length
118

