Resistor Fixed Single-Surface Mount
MMA02040C1804FB300
Res Thin Film 0204(1406) 1.8M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
1.8M
Tolerance
1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
0204(1406)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0204(1406)
Product Diameter (mm)
1.4
Product Length (mm)
3.6
Product Weight (g)
0.022
Mounting
Surface Mount

