Arrow Electronic Components Online
MMA02040C1501FB300|VISHAY|simage
MMA02040C1501FB300|VISHAY|limage
Resistor Fixed Single-Surface Mount

MMA02040C1501FB300

Res Thin Film 0204(1406) 1.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.40
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    1.5K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability, High Stability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0204(1406)
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    0204(1406)
  • Product Diameter (mm)
    1.4
  • Product Length (mm)
    3.6
  • Product Weight (g)
    0.022
  • Diameter Tolerance (mm)
    -0.1
  • Length Tolerance (mm)
    -0.2
  • Mounting
    Surface Mount
  • Family/Series
    MMA 0204
  • ALIAS
    231215511502, MMA0204-501%1K50, MMA0204-501%BL1K50, MMA0204-501%BL1K5, MMA0204501%1K5
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources